Similar

PMEG3005EL-QYL | |
|---|---|
DigiKey Part Number | 1727-PMEG3005EL-QYLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMEG3005EL-QYL |
Description | DIODE SCHOTTK 30V 500MA DFN10062 |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 30 V | |
Capacitance @ Vr, F | 24pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN1006-2 | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.03736 | £373.60 |
| 20,000 | £0.03401 | £680.20 |
| 30,000 | £0.03231 | £969.30 |
| 50,000 | £0.03039 | £1,519.50 |
| 70,000 | £0.02926 | £2,048.20 |
| 100,000 | £0.02816 | £2,816.00 |
| 250,000 | £0.02631 | £6,577.50 |
| Unit Price without VAT: | £0.03736 |
|---|---|
| Unit Price with VAT: | £0.04483 |


