SOD-882 Single Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
70,777 In Stock | 1 : £0.37000 Cut Tape (CT) 15,000 : £0.09625 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 1A | 650 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 300 µA @ 30 V | 15pF @ 5V, 1MHz | - | - | Surface Mount | SOD-882 | PG-TSLP-2-17 | -55°C ~ 150°C | ||
49,867 In Stock | 1 : £0.52000 Cut Tape (CT) 8,000 : £0.10700 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 420 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 4 µA @ 10 V | 25pF @ 4V, 1MHz | - | - | Surface Mount | SOD-882 | SOD-882 | -65°C ~ 150°C | ||
55,595 In Stock | 1 : £0.09000 Cut Tape (CT) 10,000 : £0.01662 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 500 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 30 µA @ 30 V | 25pF @ 0V, 1MHz | - | - | Surface Mount | SOD-882 | CST2 | 125°C (Max) | ||
18,197 In Stock | 1 : £0.10000 Cut Tape (CT) 10,000 : £0.03022 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 500mA | 350 mV @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 30 µA @ 10 V | 42pF @ 0V, 1MHz | - | - | Surface Mount | SOD-882 | CST2 | 125°C (Max) | ||
60,178 In Stock | 1 : £0.10000 Cut Tape (CT) 10,000 : £0.02719 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 500mA | 340 mV @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 150 µA @ 10 V | 55pF @ 0V, 1MHz | - | - | Surface Mount | SOD-882 | CST2 | 125°C (Max) | ||
25,671 In Stock | 1 : £0.12000 Cut Tape (CT) 10,000 : £0.02417 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 50mA | 550 mV @ 50 mA | Small Signal =< 200mA (Io), Any Speed | - | 500 nA @ 20 V | 3.9pF @ 0V, 1MHz | - | - | Surface Mount | SOD-882 | CST2 | -55°C ~ 125°C | ||
36,998 In Stock | 1 : £0.13000 Cut Tape (CT) 10,000 : £0.01964 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 600 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 5 µA @ 30 V | 16pF @ 0V, 1MHz | - | - | Surface Mount | SOD-882 | CST2 | 125°C (Max) | ||
12,890 In Stock | 1 : £0.14000 Cut Tape (CT) 10,000 : £0.02417 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 100mA | 500 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | - | 50 µA @ 30 V | 15pF @ 0V, 1MHz | - | - | Surface Mount | SOD-882 | CST2 | 125°C (Max) | ||
119,500 In Stock | 1 : £0.16000 Cut Tape (CT) 10,000 : £0.02115 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 80 V | 100mA | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 500 nA @ 80 V | 0.5pF @ 0V, 1MHz | - | - | Surface Mount | SOD-882 | CST2 | 150°C (Max) | ||
12,572 In Stock | 1 : £0.19000 Cut Tape (CT) 10,000 : £0.02719 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 500mA | 810 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 15 µA @ 40 V | 28pF @ 0V, 1MHz | - | - | Surface Mount | SOD-882 | CST2 | 150°C (Max) | ||
4,502 In Stock | 1 : £0.19000 Cut Tape (CT) 10,000 : £0.03368 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 200mA | 600 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 10 µA @ 40 V | 20pF @ 1V, 1MHz | - | - | Surface Mount | SOD-882 | DFN1006BD-2 | 150°C | ||
9,306 In Stock | 1 : £0.22000 Cut Tape (CT) 8,000 : £0.13254 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 200mA | 1 V @ 40 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 200 nA @ 30 V | 5pF @ 0V, 1MHz | - | - | Surface Mount | SOD-882 | SOD-882 | -65°C ~ 125°C | ||
1,967 In Stock | 1 : £0.31000 Cut Tape (CT) 8,000 : £0.08007 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 500mA | 590 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 35 µA @ 30 V | - | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | SOD-882 | DFN1006-2W | 150°C | ||
9,299 In Stock | 1 : £0.36000 Cut Tape (CT) 15,000 : £0.06409 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 70 V | 70mA | 1 V @ 15 mA | Small Signal =< 200mA (Io), Any Speed | 100 ps | 100 nA @ 50 V | 2pF @ 0V, 1MHz | - | - | Surface Mount | SOD-882 | PG-TSLP-2-1 | -55°C ~ 125°C | ||
5,463 In Stock | 1 : £0.36000 Cut Tape (CT) 8,000 : £0.06421 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 30mA | 370 mV @ 1 mA | Small Signal =< 200mA (Io), Any Speed | - | 500 nA @ 30 V | 2pF @ 1V, 1MHz | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | SOD-882 | DFN1006-2W | 150°C | ||
15,966 In Stock | 1 : £0.16000 Cut Tape (CT) 8,000 : £0.12804 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 100mA | 370 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | - | 7 µA @ 10 V | 4pF @ 0V, 1MHz | - | - | Surface Mount | SOD-882 | SOD-882 | -65°C ~ 125°C | ||
5,461 In Stock | 1 : £0.27000 Cut Tape (CT) 8,000 : £0.06723 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 200mA | 550 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | - | 10 µA @ 40 V | - | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | SOD-882 | DFN1006-2W | 150°C | ||
8,000 In Stock | 1 : £0.37000 Cut Tape (CT) 8,000 : £0.06647 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 580 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 1 µA @ 10 V | - | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | SOD-882 | DFN1006-2W | 150°C | ||
983,526 Marketplace | 2,682 : £0.08227 Bulk | - | Bulk | Active | Schottky | 20 V | 500mA | 440 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 1.5 mA @ 20 V | 25pF @ 1V, 1MHz | - | - | Surface Mount | SOD-882 | DFN1006-2 | 150°C (Max) | ||
9,920 Marketplace | 2,834 : £0.08227 Bulk | - | Bulk | Active | Schottky | 40 V | 200mA | 550 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 10 µA @ 40 V | 7pF @ 5V, 1MHz | - | - | Surface Mount | SOD-882 | PG-TSLP-2-17 | 150°C | ||
0 In Stock 18,921 Marketplace Check Lead Time | 15,000 : £0.07452 Tape & Reel (TR) 2,053 : £0.11219 Bulk | - | Tape & Reel (TR) Bulk | Active | Schottky | 30 V | 500mA | 500 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 300 µA @ 30 V | 15pF @ 5V, 1MHz | - | - | Surface Mount | SOD-882 | PG-TSLP-2-17 | -55°C ~ 150°C | ||
1,231,070 Marketplace | 2,682 : £0.08227 Bulk | - | Bulk | Active | Schottky | 30 V | 500mA | 500 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 30 V | 30pF @ 1V, 1MHz | - | - | Surface Mount | SOD-882 | DFN1006-2 | 150°C (Max) | ||
354 In Stock | 1 : £0.16000 Cut Tape (CT) 10,000 : £0.02762 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 480 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 50 µA @ 30 V | 25pF @ 1V, 1MHz | - | - | Surface Mount | SOD-882 | DFN1006BD-2 | 150°C | ||
702 In Stock | 1 : £0.27000 Cut Tape (CT) 8,000 : £0.06723 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 470 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 30 µA @ 10 V | - | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | SOD-882 | DFN1006-2W | 125°C | ||
0 In Stock | 1 : £0.16000 Cut Tape (CT) 10,000 : £0.02566 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 325mA | 1.25 V @ 150 mA | Standard Recovery >500ns, > 200mA (Io) | 3 µs | 5 nA @ 75 V | 2pF @ 0V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOD-882 | DFN1006-2 | 150°C (Max) |