Similar
Similar

PMEG3002AELD-QYL | |
|---|---|
DigiKey Part Number | 1727-PMEG3002AELD-QYLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMEG3002AELD-QYL |
Description | DIODE SCHOTT 30V 200MA DFN1006D2 |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount, Wettable Flank DFN1006D-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 480 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 10 V | |
Capacitance @ Vr, F | 18pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN1006D-2 | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.04511 | £451.10 |
| 20,000 | £0.04121 | £824.20 |
| 30,000 | £0.03922 | £1,176.60 |
| 50,000 | £0.03698 | £1,849.00 |
| 70,000 | £0.03566 | £2,496.20 |
| 100,000 | £0.03437 | £3,437.00 |
| Unit Price without VAT: | £0.04511 |
|---|---|
| Unit Price with VAT: | £0.05413 |


