Similar
Similar

PMEG3002AELD,315 | |
|---|---|
DigiKey Part Number | 1727-5902-2-ND - Tape & Reel (TR) 1727-5902-1-ND - Cut Tape (CT) 1727-5902-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3002AELD,315 |
Description | DIODE SCHOTT 30V 200MA DFN1006D2 |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount, Wettable Flank DFN1006D-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 480 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 30 V | |
Capacitance @ Vr, F | 25pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN1006D-2 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.16200 | £1.62 |
| 100 | £0.10170 | £10.17 |
| 500 | £0.07528 | £37.64 |
| 1,000 | £0.06671 | £66.71 |
| 2,000 | £0.05950 | £119.00 |
| 5,000 | £0.05167 | £258.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.04682 | £468.20 |
| 20,000 | £0.04274 | £854.80 |
| 30,000 | £0.04066 | £1,219.80 |
| 50,000 | £0.03832 | £1,916.00 |
| 70,000 | £0.03694 | £2,585.80 |
| 100,000 | £0.03560 | £3,560.00 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |


