
PMEG2020CERX | |
|---|---|
DigiKey Part Number | 1727-PMEG2020CERXTR-ND - Tape & Reel (TR) 1727-PMEG2020CERXCT-ND - Cut Tape (CT) 1727-PMEG2020CERXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG2020CERX |
Description | DIODE SCHOTTKY 20V 2A SOD123W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 2A Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 520 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 5.5 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 20 V | |
Capacitance @ Vr, F | 145pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.17900 | £1.79 |
| 100 | £0.11270 | £11.27 |
| 500 | £0.08370 | £41.85 |
| 1,000 | £0.07431 | £74.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.05620 | £168.60 |
| 6,000 | £0.05067 | £304.02 |
| 9,000 | £0.04784 | £430.56 |
| 15,000 | £0.04467 | £670.05 |
| 21,000 | £0.04279 | £898.59 |
| 30,000 | £0.04096 | £1,228.80 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |

