Diode 20 V 2A Surface Mount SOD-123W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG2020CER-QX

DigiKey Part Number
1727-PMEG2020CER-QXTR-ND - Tape & Reel (TR)
1727-PMEG2020CER-QXCT-ND - Cut Tape (CT)
1727-PMEG2020CER-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG2020CER-QX
Description
DIODE SCHOTTKY 20V 2A SOD123W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 20 V 2A Surface Mount SOD-123W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
520 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
5.5 ns
Current - Reverse Leakage @ Vr
50 µA @ 20 V
Capacitance @ Vr, F
145pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123W
Operating Temperature - Junction
175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,454
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.29000£0.29
10£0.17900£1.79
100£0.11210£11.21
500£0.08322£41.61
1,000£0.07386£73.86
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.06196£185.88
6,000£0.05595£335.70
9,000£0.05289£476.01
15,000£0.04944£741.60
21,000£0.04740£995.40
30,000£0.04542£1,362.60
Manufacturers Standard Package
Unit Price without VAT:£0.29000
Unit Price with VAT:£0.34800