Direct
Similar

PMEG2010EJ-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG2010EJ-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMEG2010EJ-QX |
Description | DIODE SCHOTTKY 20V 1A SOD323F |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 20 V | |
Capacitance @ Vr, F | 66pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323F | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.05287 | £158.61 |
| 6,000 | £0.04768 | £286.08 |
| 9,000 | £0.04503 | £405.27 |
| 15,000 | £0.04205 | £630.75 |
| 21,000 | £0.04029 | £846.09 |
| 30,000 | £0.04005 | £1,201.50 |
| Unit Price without VAT: | £0.05287 |
|---|---|
| Unit Price with VAT: | £0.06344 |



