Similar

PMEG2010BELD-QYL | |
|---|---|
DigiKey Part Number | 1727-PMEG2010BELD-QYLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMEG2010BELD-QYL |
Description | DIODE SCHOTTKY 20V 1A DFN1006D2 |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount, Wettable Flank DFN1006D-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.6 ns | |
Current - Reverse Leakage @ Vr | 200 µA @ 20 V | |
Capacitance @ Vr, F | 31pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN1006D-2 | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.05000 | £500.00 |
| 20,000 | £0.04576 | £915.20 |
| 30,000 | £0.04360 | £1,308.00 |
| 50,000 | £0.04117 | £2,058.50 |
| 70,000 | £0.03973 | £2,781.10 |
| 100,000 | £0.03834 | £3,834.00 |
| Unit Price without VAT: | £0.05000 |
|---|---|
| Unit Price with VAT: | £0.06000 |


