PMEG120G10ELRZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 4,152
Unit Price: £0.18000
Datasheet
Diode 120 V 1A Surface Mount CFP3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG120G10ELRZ

DigiKey Part Number
1727-PMEG120G10ELRZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PMEG120G10ELRZ
Description
DIODE SIGE 120V 1A CFP3
Customer Reference
Detailed Description
Diode 120 V 1A Surface Mount CFP3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
6 ns
Mfr
Current - Reverse Leakage @ Vr
30 nA @ 120 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
36pF @ 1V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
120 V
Supplier Device Package
CFP3
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
175°C
Voltage - Forward (Vf) (Max) @ If
840 mV @ 1 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S1GFLTaiwan Semiconductor Corporation4,1521801-S1GFLCT-ND£0.18000Similar
Obsolete
This product is no longer manufactured. View Substitutes