
PMEG060V030EPEZ | |
|---|---|
DigiKey Part Number | 1727-PMEG060V030EPEZTR-ND - Tape & Reel (TR) 1727-PMEG060V030EPEZCT-ND - Cut Tape (CT) 1727-PMEG060V030EPEZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG060V030EPEZ |
Description | DIODE SCHOTTKY 60V 3A CFP15B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount CFP15B |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 12 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 200 µA @ 60 V |
Part Status Active | Capacitance @ Vr, F 323pF @ 1V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 60 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package CFP15B |
Voltage - Forward (Vf) (Max) @ If 530 mV @ 3 A | Operating Temperature - Junction 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSUP5M45SH S1G | Taiwan Semiconductor Corporation | 1,379 | 1801-TSUP5M45SHS1GCT-ND | £1.72000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.63000 | £0.63 |
| 10 | £0.38900 | £3.89 |
| 100 | £0.25100 | £25.10 |
| 500 | £0.19152 | £95.76 |
| 1,000 | £0.17235 | £172.35 |
| 2,000 | £0.15621 | £312.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.12116 | £605.80 |
| 10,000 | £0.11145 | £1,114.50 |
| 15,000 | £0.10651 | £1,597.65 |
| 25,000 | £0.10096 | £2,524.00 |
| 35,000 | £0.09767 | £3,418.45 |
| 50,000 | £0.09447 | £4,723.50 |
| Unit Price without VAT: | £0.63000 |
|---|---|
| Unit Price with VAT: | £0.75600 |

