TO-277, 3-PowerDFN Single Diodes

Results: 1,655
Stocking Options
Environmental Options
Media
Exclude
1,655Results
Applied FiltersRemove All

Showing
of 1,655
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
8,421
In Stock
1 : £0.17000
Cut Tape (CT)
6,500 : £0.12474
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
8A
780 mV @ 8 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 100 V
860pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
TO-277, 3-PowerDFN
TO-277A (SMPC)
-40°C ~ 175°C
2,537
In Stock
1 : £0.29000
Cut Tape (CT)
1,500 : £0.20077
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
8A
680 mV @ 8 A
Fast Recovery =< 500ns, > 200mA (Io)
-
70 µA @ 100 V
-
-
-
Surface Mount
TO-277, 3-PowerDFN
TO-277A (SMPC)
-40°C ~ 150°C
56,681
In Stock
1 : £0.34000
Cut Tape (CT)
1,500 : £0.17606
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
5A
880 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
-
15 µA @ 100 V
130pF @ 4V, 1MHz
-
-
Surface Mount
TO-277, 3-PowerDFN
TO-277A (SMPC)
-55°C ~ 150°C
40,312
In Stock
1 : £0.43000
Cut Tape (CT)
1,500 : £0.12695
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
5A
690 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
-
150 µA @ 60 V
200pF @ 4V, 1MHz
-
-
Surface Mount
TO-277, 3-PowerDFN
TO-277A (SMPC)
-55°C ~ 150°C
TO-277-3
DIODE SCHOTTKY 100V 10A TO2773
onsemi
30,309
In Stock
50,000
Factory
1 : £0.47000
Cut Tape (CT)
5,000 : £0.19560
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
10A
670 mV @ 10 A
Fast Recovery =< 500ns, > 200mA (Io)
22.94 ns
60 µA @ 100 V
796pF @ 4V, 1MHz
-
-
Surface Mount
TO-277, 3-PowerDFN
TO-277-3
-55°C ~ 150°C
TO-277-3
DIODE SCHOTTKY 150V 20A TO2773
onsemi
7,209
In Stock
55,000
Factory
1 : £0.47000
Cut Tape (CT)
5,000 : £0.42903
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
150 V
20A
840 mV @ 20 A
Fast Recovery =< 500ns, > 200mA (Io)
-
30 µA @ 150 V
-
-
-
Surface Mount
TO-277, 3-PowerDFN
TO-277-3
-55°C ~ 150°C
PMEG060T100CLPEZ
DIODE SCHOTTKY 100V 6A CFP15B
Nexperia USA Inc.
15,009
In Stock
1 : £0.55000
Cut Tape (CT)
5,000 : £0.11987
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
6A
840 mV @ 6 A
Fast Recovery =< 500ns, > 200mA (Io)
8 ns
450 nA @ 100 V
175pF @ 1V, 1MHz
Automotive
AEC-Q101
Surface Mount
TO-277, 3-PowerDFN
CFP15B
175°C
9,774
In Stock
1 : £0.55000
Cut Tape (CT)
1,500 : £0.16755
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
10A
880 mV @ 10 A
Fast Recovery =< 500ns, > 200mA (Io)
-
10 µA @ 100 V
270pF @ 4V, 1MHz
-
-
Surface Mount
TO-277, 3-PowerDFN
TO-277A (SMPC)
-55°C ~ 175°C
TO-277A
DIODE SCHOTTKY 200V 10A TO277A
STMicroelectronics
33,169
In Stock
1 : £0.56000
Cut Tape (CT)
6,000 : £0.21850
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
200 V
10A
895 mV @ 10 A
Fast Recovery =< 500ns, > 200mA (Io)
-
6 µA @ 200 V
-
-
-
Surface Mount
TO-277, 3-PowerDFN
TO-277A (SMPC)
175°C
TO-277-3
DIODE SCHOTTKY 150V 10A TO2773
onsemi
16,368
In Stock
1 : £0.60000
Cut Tape (CT)
5,000 : £0.19486
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
150 V
10A
840 mV @ 10 A
Fast Recovery =< 500ns, > 200mA (Io)
-
20 µA @ 150 V
-
-
-
Surface Mount
TO-277, 3-PowerDFN
TO-277-3
-55°C ~ 150°C
29,529
In Stock
1 : £0.62000
Cut Tape (CT)
1,500 : £0.23007
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
10A
680 mV @ 10 A
Fast Recovery =< 500ns, > 200mA (Io)
-
150 µA @ 100 V
-
-
-
Surface Mount
TO-277, 3-PowerDFN
TO-277A (SMPC)
-40°C ~ 150°C
TO-277-3
DIODE SCHOTTKY 100V 8A TO2773
onsemi
30,568
In Stock
250,000
Factory
1 : £0.64000
Cut Tape (CT)
5,000 : £0.18811
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
8A
670 mV @ 8 A
Fast Recovery =< 500ns, > 200mA (Io)
19.64 ns
50 µA @ 100 V
672pF @ 4V, 1MHz
-
-
Surface Mount
TO-277, 3-PowerDFN
TO-277-3
-55°C ~ 150°C
PMEG060T100CLPEZ
DIODE SCHOTTKY 100V 10A CFP15B
Nexperia USA Inc.
12,541
In Stock
1 : £0.64000
Cut Tape (CT)
5,000 : £0.14520
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
10A
850 mV @ 10 A
Fast Recovery =< 500ns, > 200mA (Io)
11 ns
800 nA @ 100 V
276pF @ 1V, 1MHz
-
-
Surface Mount
TO-277, 3-PowerDFN
CFP15B
175°C
TO-277, 3-PowerDFN
DIODE SCHOTTKY 60V 5A CFP15
Nexperia USA Inc.
1,948
In Stock
1 : £0.66000
Cut Tape (CT)
5,000 : £0.14885
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Schottky
60 V
5A
560 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
12 ns
400 µA @ 60 V
175pF @ 10V, 1MHz
Automotive
AEC-Q101
Surface Mount
TO-277, 3-PowerDFN
CFP15
175°C (Max)
1,249
In Stock
1 : £0.67000
Cut Tape (CT)
1,500 : £0.26572
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
12A
700 mV @ 12 A
Fast Recovery =< 500ns, > 200mA (Io)
-
250 µA @ 100 V
-
-
-
Surface Mount
TO-277, 3-PowerDFN
TO-277A (SMPC)
-40°C ~ 150°C
TO-277-3
DIODE SCHOTTKY 100V 12A TO2773
onsemi
43,798
In Stock
115,000
Factory
1 : £0.73000
Cut Tape (CT)
5,000 : £0.24237
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
12A
670 mV @ 12 A
Fast Recovery =< 500ns, > 200mA (Io)
27.33 ns
100 µA @ 100 V
1124pF @ 4V, 1MHz
-
-
Surface Mount
TO-277, 3-PowerDFN
TO-277-3
-55°C ~ 150°C
PMEG060T100CLPEZ
DIODE SCHOTTKY 100V 10A CFP15B
Nexperia USA Inc.
3,813
In Stock
1 : £0.76000
Cut Tape (CT)
5,000 : £0.17674
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
10A
810 mV @ 10 A
Fast Recovery =< 500ns, > 200mA (Io)
22 ns
5 µA @ 100 V
850pF @ 1V, 1MHz
-
-
Surface Mount
TO-277, 3-PowerDFN
CFP15B
175°C
ST5100S
DIODE SCHOTTKY 45V 10A TO277B
SMC Diode Solutions
59,541
In Stock
1 : £0.78000
Cut Tape (CT)
5,000 : £0.18343
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
45 V
10A
500 mV @ 10 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 mA @ 45 V
-
-
-
Surface Mount
TO-277, 3-PowerDFN
TO-277B
-55°C ~ 150°C
PMEG060T100CLPEZ
DIODE SCHOTTKY 45V 10A CFP15B
Nexperia USA Inc.
4,632
In Stock
1 : £0.78000
Cut Tape (CT)
5,000 : £0.18378
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
45 V
10A
490 mV @ 10 A
Fast Recovery =< 500ns, > 200mA (Io)
36 ns
600 µA @ 45 V
1140pF @ 1V, 1MHz
Automotive
AEC-Q101
Surface Mount
TO-277, 3-PowerDFN
CFP15B
175°C
TO-277B
DIODE SCHOTTKY 60V 15A TO277B
SMC Diode Solutions
8,940
In Stock
1 : £0.79000
Cut Tape (CT)
5,000 : £0.18422
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
15A
590 mV @ 15 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 60 V
850pF @ 5V, 1MHz
-
-
Surface Mount
TO-277, 3-PowerDFN
TO-277B
-55°C ~ 150°C
TO-277B
DIODE SCHOTTKY 100V 12A TO277B
SMC Diode Solutions
30,075
In Stock
1 : £0.82000
Cut Tape (CT)
5,000 : £0.19280
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
12A
700 mV @ 12 A
Fast Recovery =< 500ns, > 200mA (Io)
-
300 µA @ 100 V
660pF @ 5V, 1MHz
-
-
Surface Mount
TO-277, 3-PowerDFN
TO-277B
-55°C ~ 150°C
TO-277B
DIODE SCHOTTKY 200V 15A TO277B
SMC Diode Solutions
41,726
In Stock
1 : £0.86000
Cut Tape (CT)
5,000 : £0.20409
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
200 V
15A
920 mV @ 15 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 mA @ 200 V
400pF @ 5V, 1MHz
-
-
Surface Mount
TO-277, 3-PowerDFN
TO-277B
-55°C ~ 200°C
TO-277, 3-PowerDFN
DIODE SCHOTTKY 60V 10A CFP15
Nexperia USA Inc.
15,011
In Stock
1 : £0.86000
Cut Tape (CT)
1,500 : £0.23483
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Schottky
60 V
10A
560 mV @ 10 A
Fast Recovery =< 500ns, > 200mA (Io)
33 ns
700 µA @ 60 V
350pF @ 10V, 1MHz
Automotive
AEC-Q101
Surface Mount
TO-277, 3-PowerDFN
CFP15
175°C (Max)
19,570
In Stock
1 : £0.93000
Cut Tape (CT)
1,500 : £0.26055
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Schottky
100 V
15A
750 mV @ 15 A
Fast Recovery =< 500ns, > 200mA (Io)
-
400 µA @ 100 V
-
Automotive
AEC-Q101
Surface Mount
TO-277, 3-PowerDFN
TO-277A (SMPC)
-40°C ~ 150°C
TO-277, 3-PowerDFN
DIODE SCHOTTKY 45V 10A CFP15
Nexperia USA Inc.
2,037
In Stock
1 : £0.95000
Cut Tape (CT)
1,500 : £0.26435
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Schottky
45 V
10A
490 mV @ 10 A
Fast Recovery =< 500ns, > 200mA (Io)
34 ns
600 µA @ 45 V
1170pF @ 1V, 1MHz
-
-
Surface Mount
TO-277, 3-PowerDFN
CFP15
150°C (Max)
Showing
of 1,655

Types of Rectifier Diodes


Standard Rectifier Diodes
  • Standard Diodes (Silicon PN Junction)
    Standard diodes are the most basic type of rectifier diode, made from silicon with a PN junction. They’re commonly used in AC-to-DC converters, power rectification, and general circuit protection. These diodes typically have a forward voltage drop around 0.7V and are best suited for low-frequency switching. Their reverse recovery time (how quickly they stop conducting when switched off) is relatively slow, which limits their use in high-speed applications. They also have low reverse leakage current, which makes them reliable for steady-state operations.

  • Schottky Barrier Diodes (SBD)
    Schottky diodes (SBDs) use a metal-semiconductor junction instead of a traditional PN junction, resulting in faster switching speeds and lower forward voltage drops—often between 0.2V and 0.4V. This makes them ideal for DC-DC converters, high-efficiency power supplies, and circuits where minimizing power loss is critical. However, one drawback of SBDs is their higher reverse leakage current, especially at elevated temperatures, which can be a concern in precision or battery-operated devices.

  • Super Barrier Rectifiers (SBR)
    Super Barrier Rectifiers (SBRs) combine the best traits of standard diodes and Schottky diodes. They offer low forward voltage drop like SBDs, but with significantly lower reverse leakage current and improved reverse voltage handling. SBRs are well-suited for switching power converters, adapters, and automotive electronics, where energy efficiency and thermal stability are important. They’re often a better choice than Schottky diodes when the application involves higher ambient temperatures or larger voltage transients.

  • Avalanche Diodes
    Avalanche diodes are designed to operate reliably in reverse breakdown mode, where they safely conduct current once a specific reverse voltage threshold is exceeded. Unlike standard diodes that can be damaged by breakdown, avalanche diodes are built to handle this condition repeatedly and predictably.
  • In fast switching rectification, avalanche diodes are sometimes preferred over standard PN diodes because of their improved reverse recovery behavior, which reduces switching losses and improves overall converter efficiency. Their ability to withstand high reverse voltage transients without degradation makes them particularly suited for snubber circuits, flyback converters, and hard-switched topologies.

  • Silicon Carbide (SiC) Diodes
    SiC diodes are built from silicon carbide, a wide-bandgap material that allows them to handle very high voltages (600V and up) and extreme temperatures (>150°C). They are ideal for industrial converters, electric vehicle chargers, solar inverters, and motor drives, especially in circuits requiring fast switching and zero reverse recovery time. Although more expensive than silicon-based diodes, their durability and efficiency at high voltages and frequencies often make them the best long-term choice in demanding applications.