Similar

PMEG040V030EPE-QZ | |
|---|---|
DigiKey Part Number | 1727-PMEG040V030EPE-QZTR-ND - Tape & Reel (TR) 1727-PMEG040V030EPE-QZCT-ND - Cut Tape (CT) 1727-PMEG040V030EPE-QZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG040V030EPE-QZ |
Description | DIODE SCHOTTKY 40V 3A CFP15B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount CFP15B |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 12 ns |
Mfr | Current - Reverse Leakage @ Vr 120 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 370pF @ 1V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 40 V | Mounting Type |
Current - Average Rectified (Io) 3A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 490 mV @ 3 A | Supplier Device Package CFP15B |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSUP5M45SH S1G | Taiwan Semiconductor Corporation | 1,379 | 1801-TSUP5M45SHS1GCT-ND | £1.72000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.60000 | £0.60 |
| 10 | £0.37100 | £3.71 |
| 100 | £0.23850 | £23.85 |
| 500 | £0.18166 | £90.83 |
| 1,000 | £0.16333 | £163.33 |
| 2,000 | £0.14789 | £295.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.13117 | £655.85 |
| 10,000 | £0.12083 | £1,208.30 |
| 15,000 | £0.11556 | £1,733.40 |
| 25,000 | £0.10964 | £2,741.00 |
| 35,000 | £0.10614 | £3,714.90 |
| 50,000 | £0.10274 | £5,137.00 |
| Unit Price without VAT: | £0.60000 |
|---|---|
| Unit Price with VAT: | £0.72000 |


