PLVA659A-QVL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.05655
Datasheet
Zener Diode 5.9 V 250 mW ±3.39% Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLVA659A-QVL

DigiKey Part Number
1727-PLVA659A-QVLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PLVA659A-QVL
Description
DIODE ZENER 5.9V 250MW TO236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Zener Diode 5.9 V 250 mW ±3.39% Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±3.39%
Power - Max
250 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
900 pA @ 2.95 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.04757£475.70
20,000£0.04349£869.80
30,000£0.04142£1,242.60
50,000£0.03909£1,954.50
70,000£0.03770£2,639.00
100,000£0.03636£3,636.00
Manufacturers Standard Package
Unit Price without VAT:£0.04757
Unit Price with VAT:£0.05708