Parametric Equivalent

PLVA659A-QR | |
|---|---|
DigiKey Part Number | 1727-PLVA659A-QRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PLVA659A-QR |
Description | DIODE ZENER 5.9V 250MW TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.9 V 250 mW ±3.39% Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3.39% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 900 pA @ 2.95 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.05655 | £169.65 |
| 6,000 | £0.05105 | £306.30 |
| 9,000 | £0.04825 | £434.25 |
| 15,000 | £0.04510 | £676.50 |
| 21,000 | £0.04359 | £915.39 |
| Unit Price without VAT: | £0.05655 |
|---|---|
| Unit Price with VAT: | £0.06786 |


