
MM5Z9V1T5GF | |
|---|---|
DigiKey Part Number | 1727-MM5Z9V1T5GFTR-ND - Tape & Reel (TR) 1727-MM5Z9V1T5GFCT-ND - Cut Tape (CT) 1727-MM5Z9V1T5GFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM5Z9V1T5GF |
Description | DIODE ZENER 9.1V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 300 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 10 | £0.10800 | £1.08 |
| 100 | £0.06720 | £6.72 |
| 500 | £0.04916 | £24.58 |
| 1,000 | £0.04330 | £43.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03470 | £104.10 |
| 6,000 | £0.03103 | £186.18 |
| 9,000 | £0.02915 | £262.35 |
| 15,000 | £0.02705 | £405.75 |
| 21,000 | £0.02580 | £541.80 |
| 30,000 | £0.02458 | £737.40 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |

