9.1 V Single Zener Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
69,354 In Stock | 1 : £0.16000 Cut Tape (CT) 3,000 : £0.13818 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 9.1 V | ±5% | 5 W | 2 Ohms | 7.5 µA @ 6.9 V | 1.2 V @ 1 mA | -55°C ~ 150°C | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
37,130 In Stock | 1 : £0.23000 Cut Tape (CT) 4,000 : £0.04082 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 9.1 V | ±5% | 150 mW | 10 Ohms | 100 nA @ 7 V | 900 mV @ 10 mA | -55°C ~ 125°C | - | - | Surface Mount | 2-SMD, No Lead | 0603/SOD-523F | ||
198,293 In Stock 165,000 Factory | 1 : £0.24000 Cut Tape (CT) 5,000 : £0.06011 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 9.1 V | ±5% | 1 W | 4 Ohms | 5 µA @ 7 V | 1.2 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | SMA | ||
8,998 In Stock | 1 : £0.46000 Cut Tape (CT) 5,000 : £0.16920 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 9.1 V | ±5% | 1.5 W | 4 Ohms | 2.5 µA @ 7 V | 1.2 V @ 200 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | SMA | |||
1,088,705 In Stock | 1 : £0.07000 Cut Tape (CT) 3,000 : £0.02410 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 9.1 V | ±6% | 500 mW | 15 Ohms | 500 nA @ 6 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
455,402 In Stock 120,000 Factory | 1 : £0.07000 Cut Tape (CT) 3,000 : £0.02884 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 9.1 V | ±5% | 500 mW | 10 Ohms | 3 µA @ 7 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
96,136 In Stock 2,223,000 Factory | 1 : £0.07000 Cut Tape (CT) 3,000 : £0.02226 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 9.1 V | ±6% | 200 mW | 15 Ohms | 200 nA @ 6 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
49,948 In Stock | 1 : £0.07000 Cut Tape (CT) 5,000 : £0.01410 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 9.1 V | ±5% | 500 mW | 10 Ohms | 3 µA @ 7 V | 1.2 V @ 200 mA | -65°C ~ 200°C | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-35 | ||
32,683 In Stock | 1 : £0.07421 Cut Tape (CT) 3,000 : £0.01262 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 9.1 V | ±5% | 300 mW | 15 Ohms | 200 nA @ 7 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
15,818 In Stock | 1 : £0.07000 Cut Tape (CT) 10,000 : £0.02360 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 9.1 V | ±2% | 500 mW | 10 Ohms | 100 nA @ 6.8 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | |||
11,377 In Stock | 1 : £0.07000 Cut Tape (CT) 10,000 : £0.01633 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 9.1 V | ±5% | 500 mW | 10 Ohms | 100 nA @ 6.8 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | |||
6,519 In Stock | 1 : £0.07000 Cut Tape (CT) 3,000 : £0.02301 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 9.1 V | ±5% | 1 W | 5 Ohms | 10 µA @ 7 V | - | -65°C ~ 200°C | - | - | Through Hole | DO-204AL, DO-41, Axial | DO-41 | ||
6,387 In Stock | 1 : £0.07000 Cut Tape (CT) 3,000 : £0.02375 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 9.1 V | ±2% | 500 mW | 15 Ohms | 500 nA @ 6 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
3,573 In Stock | 1 : £0.07421 Cut Tape (CT) 3,000 : £0.01113 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 9.1 V | ±5% | 225 mW | 10 Ohms | 3 µA @ 7 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
56,850 In Stock | 1 : £0.08000 Cut Tape (CT) 3,000 : £0.01113 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 9.1 V | ±5% | 250 mW | 15 Ohms | 500 nA @ 6 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | |||
25,485 In Stock | 1 : £0.08163 Cut Tape (CT) 3,000 : £0.01484 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 9.1 V | ±5% | 500 mW | - | 1 µA @ 6.9 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
24,785 In Stock | 1 : £0.08000 Cut Tape (CT) 3,000 : £0.02004 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 9.1 V | ±2% | 300 mW | 15 Ohms | 500 nA @ 6 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
4,895 In Stock 765,000 Factory | 1 : £0.08000 Cut Tape (CT) 3,000 : £0.01558 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 9.1 V | ±6% | 350 mW | 15 Ohms | 500 nA @ 6 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
2,124 In Stock | 1 : £0.08000 Cut Tape (CT) 3,000 : £0.02449 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 9.1 V | ±5% | 500 mW | 15 Ohms | 500 nA @ 6 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
45,886 In Stock | 1 : £0.10000 Cut Tape (CT) 5,000 : £0.03621 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 9.1 V | ±5% | 1.3 W | 5 Ohms | 10 µA @ 7 V | 1.2 V @ 200 mA | 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | DO-204AL, DO-41, Axial | DO-204AL (DO-41) | ||
20,502 In Stock | 1 : £0.10000 Cut Tape (CT) 2,500 : £0.03067 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 9.1 V | ±5% | 500 mW | 10 Ohms | 100 nA @ 6.8 V | 1.5 V @ 200 mA | 175°C | Automotive | AEC-Q101 | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | SOD-80 MiniMELF | |||
6,934 In Stock | 1 : £0.10000 Cut Tape (CT) 10,000 : £0.01578 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 9.1 V | ±5% | 400 mW | 15 Ohms | 500 nA @ 6 V | 900 mV @ 10 mA | -65°C ~ 200°C | - | - | Through Hole | DO-204AH, DO-35, Axial | ALF2 | ||
2,024 In Stock 516,000 Factory | 1 : £0.10000 Cut Tape (CT) 3,000 : £0.01929 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 9.1 V | ±2% | 350 mW | 10 Ohms | 500 nA @ 6 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
91,003 In Stock 60,000 Factory | 1 : £0.10000 Bulk | - | Bulk | Active | 9.1 V | ±5% | 500 mW | 15 Ohms | 500 nA @ 6 V | 1.5 V @ 100 mA | -65°C ~ 200°C | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-35 | ||
16,870 In Stock | 1 : £0.10000 Cut Tape (CT) 3,000 : £0.02078 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 9.1 V | ±5% | 500 mW | 10 Ohms | 3 µA @ 7 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 |