


MM3Z20VT1GX | |
|---|---|
DigiKey Part Number | 1727-MM3Z20VT1GXTR-ND - Tape & Reel (TR) 1727-MM3Z20VT1GXCT-ND - Cut Tape (CT) 1727-MM3Z20VT1GXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z20VT1GX |
Description | DIODE ZENER 20V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 20 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 15 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.09700 | £0.97 |
| 100 | £0.06000 | £6.00 |
| 500 | £0.04378 | £21.89 |
| 1,000 | £0.03850 | £38.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03177 | £95.31 |
| 6,000 | £0.02837 | £170.22 |
| 9,000 | £0.02663 | £239.67 |
| 15,000 | £0.02468 | £370.20 |
| 21,000 | £0.02352 | £493.92 |
| 30,000 | £0.02239 | £671.70 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

