
HPZR-C75-QX | |
|---|---|
DigiKey Part Number | 1727-HPZR-C75-QXTR-ND - Tape & Reel (TR) 1727-HPZR-C75-QXCT-ND - Cut Tape (CT) 1727-HPZR-C75-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPZR-C75-QX |
Description | DIODE ZENER 75V 682MW SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 682 mW ±5% Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 682 mW | |
Impedance (Max) (Zzt) | 77.38 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 64 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.44000 | £0.44 |
| 10 | £0.27200 | £2.72 |
| 100 | £0.17310 | £17.31 |
| 500 | £0.13034 | £65.17 |
| 1,000 | £0.11653 | £116.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.09850 | £295.50 |
| 6,000 | £0.08968 | £538.08 |
| 9,000 | £0.08518 | £766.62 |
| 15,000 | £0.08013 | £1,201.95 |
| 21,000 | £0.07714 | £1,619.94 |
| 30,000 | £0.07423 | £2,226.90 |
| Unit Price without VAT: | £0.44000 |
|---|---|
| Unit Price with VAT: | £0.52800 |

