
BZX8850S-C3V3YL | |
|---|---|
DigiKey Part Number | 1727-BZX8850S-C3V3YLTR-ND - Tape & Reel (TR) 1727-BZX8850S-C3V3YLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX8850S-C3V3YL |
Description | DIODE ZENER 3.3V 365MW DFN1006BD |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 365 mW ±5% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 7.5 µA @ 1.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 365 mW | Supplier Device Package DFN1006BD-2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX8850S-C3V3-QYL | Nexperia USA Inc. | 1,236 | 1727-BZX8850S-C3V3-QYLCT-ND | £0.21000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.13600 | £1.36 |
| 100 | £0.08450 | £8.45 |
| 500 | £0.06218 | £31.09 |
| 1,000 | £0.05496 | £54.96 |
| 2,000 | £0.04886 | £97.72 |
| 5,000 | £0.04224 | £211.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | £0.03213 | £642.60 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

