
BZX8850S-C3V3-QYL | |
|---|---|
DigiKey Part Number | 1727-BZX8850S-C3V3-QYLTR-ND - Tape & Reel (TR) 1727-BZX8850S-C3V3-QYLCT-ND - Cut Tape (CT) 1727-BZX8850S-C3V3-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX8850S-C3V3-QYL |
Description | DIODE ZENER 3.3V 365MW DFN1006BD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 365 mW ±5% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 7.5 µA @ 1.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q100 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 365 mW | Package / Case |
Impedance (Max) (Zzt) 100 Ohms | Supplier Device Package DFN1006BD-2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX8850S-C3V3YL | Nexperia USA Inc. | 6,638 | 1727-BZX8850S-C3V3YLCT-ND | £0.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.12800 | £1.28 |
| 100 | £0.07970 | £7.97 |
| 500 | £0.05862 | £29.31 |
| 1,000 | £0.05176 | £51.76 |
| 2,000 | £0.04597 | £91.94 |
| 5,000 | £0.03969 | £198.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.03580 | £358.00 |
| 20,000 | £0.03253 | £650.60 |
| 30,000 | £0.03086 | £925.80 |
| 50,000 | £0.02898 | £1,449.00 |
| 70,000 | £0.02787 | £1,950.90 |
| 100,000 | £0.02679 | £2,679.00 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

