
BZX8850S-C3V3YL | |
|---|---|
DigiKey Part Number | 1727-BZX8850S-C3V3YLTR-ND - Tape & Reel (TR) 1727-BZX8850S-C3V3YLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX8850S-C3V3YL |
Description | DIODE ZENER 3.3V 365MW DFN1006BD |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 365 mW ±5% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 365 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 7.5 µA @ 1.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006BD-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.12500 | £1.25 |
| 100 | £0.07820 | £7.82 |
| 500 | £0.05758 | £28.79 |
| 1,000 | £0.05089 | £50.89 |
| 2,000 | £0.04524 | £90.48 |
| 5,000 | £0.03912 | £195.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | £0.03213 | £642.60 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

