BZX8850-C5V6YL is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.02917

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.00000

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.19000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.00000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.00000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 6,557
Unit Price: £0.22000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.03118
Datasheet
Zener Diode 5.6 V 250 mW ±5% Surface Mount DFN1006-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX8850-C5V6YL

DigiKey Part Number
1727-BZX8850-C5V6YLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX8850-C5V6YL
Description
DIODE ZENER 5.6V 250MW DFN1006-2
Customer Reference
Detailed Description
Zener Diode 5.6 V 250 mW ±5% Surface Mount DFN1006-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
40 Ohms
Mfr
Current - Reverse Leakage @ Vr
2 µA @ 4 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
150°C (TJ)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DFN1006-2
Power - Max
250 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX884-B5V6-QYLNexperia USA Inc.01727-BZX884-B5V6-QYLTR-ND£0.02917Parametric Equivalent
BZX884-C5V6-QYLNexperia USA Inc.01727-BZX884-C5V6-QYLTR-ND£0.00000Parametric Equivalent
BZX884S-B5V6-QYLNexperia USA Inc.01727-BZX884S-B5V6-QYLCT-ND£0.19000Parametric Equivalent
BZX8850-B5V6YLNexperia USA Inc.01727-BZX8850-B5V6YLTR-ND£0.00000Parametric Equivalent
BZX8850S-B5V6-QYLNexperia USA Inc.01727-BZX8850S-B5V6-QYLTR-ND£0.00000Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes