
BZX884-B5V6-QYL | |
|---|---|
DigiKey Part Number | 1727-BZX884-B5V6-QYLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX884-B5V6-QYL |
Description | IC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 250 mW ±2% Surface Mount DFN1006-2 |
Category | Current - Reverse Leakage @ Vr 1 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 250 mW | Supplier Device Package DFN1006-2 |
Impedance (Max) (Zzt) 40 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02917 | £291.70 |
| 20,000 | £0.02645 | £529.00 |
| 30,000 | £0.02505 | £751.50 |
| 50,000 | £0.02385 | £1,192.50 |
| Unit Price without VAT: | £0.02917 |
|---|---|
| Unit Price with VAT: | £0.03500 |

