Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX8850-C36YL | |
|---|---|
DigiKey Part Number | 1727-BZX8850-C36YLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX8850-C36YL |
Description | DIODE ZENER 36V 250MW DFN1006-2 |
Customer Reference | |
Detailed Description | Zener Diode 36 V 250 mW ±5% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 27.3 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02984 | £298.40 |
| 20,000 | £0.02706 | £541.20 |
| 30,000 | £0.02565 | £769.50 |
| 50,000 | £0.02405 | £1,202.50 |
| 70,000 | £0.02311 | £1,617.70 |
| 100,000 | £0.02219 | £2,219.00 |
| 250,000 | £0.02018 | £5,045.00 |
| Unit Price without VAT: | £0.02984 |
|---|---|
| Unit Price with VAT: | £0.03581 |



