
BZX884S-B36-QYL | |
|---|---|
DigiKey Part Number | 1727-BZX884S-B36-QYLTR-ND - Tape & Reel (TR) 1727-BZX884S-B36-QYLCT-ND - Cut Tape (CT) 1727-BZX884S-B36-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884S-B36-QYL |
Description | DIODE ZENER 36V 365MW DFN1006BD |
Customer Reference | |
Detailed Description | Zener Diode 36 V 365 mW ±1.94% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 25.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q100 |
Tolerance ±1.94% | Mounting Type Surface Mount |
Power - Max 365 mW | Package / Case |
Impedance (Max) (Zzt) 90 Ohms | Supplier Device Package DFN1006BD-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 10 | £0.11000 | £1.10 |
| 100 | £0.06800 | £6.80 |
| 500 | £0.04988 | £24.94 |
| 1,000 | £0.04399 | £43.99 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |

