BZX84W-B7V5-QF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.02748
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 109,817
Unit Price: £0.04446
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2,760
Unit Price: £0.16000
Datasheet
Zener Diode 7.5 V 275 mW ±2% Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 7.5 V 275 mW ±2% Surface Mount SOT-323
PMST2907A-QX

BZX84W-B7V5-QF

DigiKey Part Number
1727-BZX84W-B7V5-QFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84W-B7V5-QF
Description
DIODE ZENER 7.5V 275MW SOT323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 275 mW ±2% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
1 µA @ 5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
275 mW
Supplier Device Package
SOT-323
Impedance (Max) (Zzt)
15 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84W-B7V5-QXNexperia USA Inc.01727-BZX84W-B7V5-QXTR-ND£0.02748Parametric Equivalent
BZX84W-B7V5FNexperia USA Inc.109,817BZX84W-B7V5F-ND£0.04446Parametric Equivalent
BZX84W-B7V5XNexperia USA Inc.2,7601727-8283-1-ND£0.16000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.02263£226.30
20,000£0.02042£408.40
30,000£0.01929£578.70
50,000£0.01803£901.50
70,000£0.01728£1,209.60
100,000£0.01655£1,655.00
250,000£0.01495£3,737.50
500,000£0.01408£7,040.00
Manufacturers Standard Package
Unit Price without VAT:£0.02263
Unit Price with VAT:£0.02716