Zener Diode 51 V 275 mW ±2% Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 51 V 275 mW ±2% Surface Mount SOT-323
PMST2907A-QX

BZX84W-B51X

DigiKey Part Number
BZX84W-B51X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84W-B51X
Description
DIODE ZENER 51V 275MW SOT323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 51 V 275 mW ±2% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
275 mW
Impedance (Max) (Zzt)
180 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 35.7 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 47,900 View Now
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.02636£79.08
6,000£0.02350£141.00
9,000£0.02203£198.27
15,000£0.02039£305.85
21,000£0.01941£407.61
30,000£0.01846£553.80
75,000£0.01638£1,228.50
150,000£0.01509£2,263.50
300,000£0.01401£4,203.00
Manufacturers Standard Package
Unit Price without VAT:£0.02636
Unit Price with VAT:£0.03163

Other Suppliers on DigiKey

47,900In Stock
Ships from Rochester Electronics, LLC