BZX84W-B3V0F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 69,000
Unit Price: £0.02636
Datasheet
Zener Diode 3 V 275 mW ±2% Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3 V 275 mW ±2% Surface Mount SOT-323
PMST2907A-QX

BZX84W-B3V0F

DigiKey Part Number
1727-8266-2-ND - Tape & Reel (TR)
1727-8266-1-ND - Cut Tape (CT)
1727-8266-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84W-B3V0F
Description
DIODE ZENER 3V 275MW SOT323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 3 V 275 mW ±2% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
95 Ohms
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOT-323
Power - Max
275 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84W-B3V0XNexperia USA Inc.69,000BZX84W-B3V0X-ND£0.02636Parametric Equivalent
Available To Order
Check Lead Time
Marketplace Stock: 3,194 View Now
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.02168£216.80
20,000£0.01955£391.00
30,000£0.01846£553.80
50,000£0.01724£862.00
70,000£0.01652£1,156.40
100,000£0.01582£1,582.00
250,000£0.01427£3,567.50
500,000£0.01334£6,670.00
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1£0.16000£0.16
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£0.16000
Unit Price with VAT:£0.19200

Other Suppliers on DigiKey

3,194In Stock
Ships from Rochester Electronics, LLC