Parametric Equivalent



BZX84W-B12-QX | |
|---|---|
DigiKey Part Number | 1727-BZX84W-B12-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84W-B12-QX |
Description | DIODE ZENER 12V 275MW SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 275 mW ±1.67% Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±1.67% | Package / Case |
Power - Max 275 mW | Supplier Device Package SOT-323 |
Impedance (Max) (Zzt) 25 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84W-B12-QF | Nexperia USA Inc. | 0 | 1727-BZX84W-B12-QFTR-ND | £0.02263 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.02748 | £82.44 |
| 6,000 | £0.02451 | £147.06 |
| 9,000 | £0.02299 | £206.91 |
| 15,000 | £0.02129 | £319.35 |
| 21,000 | £0.02028 | £425.88 |
| 30,000 | £0.01929 | £578.70 |
| 75,000 | £0.01713 | £1,284.75 |
| 150,000 | £0.01580 | £2,370.00 |
| 300,000 | £0.01467 | £4,401.00 |
| Unit Price without VAT: | £0.02748 |
|---|---|
| Unit Price with VAT: | £0.03298 |


