
BZX84J-B43/DG/B3,1 | |
|---|---|
DigiKey Part Number | BZX84J-B43/DG/B3,1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84J-B43/DG/B3,1 |
Description | DIODE ZENER 43V 550MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 43 V 550 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 30.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±2% | Mounting Type Surface Mount |
Power - Max 550 mW | Package / Case |
Impedance (Max) (Zzt) 80 Ohms | Supplier Device Package SOD-323F |

