Zener Diode 9.1 V 250 mW ±5% Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX8450-C9V1VL

DigiKey Part Number
1727-BZX8450-C9V1VLTR-ND - Tape & Reel (TR)
1727-BZX8450-C9V1VLCT-ND - Cut Tape (CT)
1727-BZX8450-C9V1VLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX8450-C9V1VL
Description
DIODE ZENER 9.1V 250MW TO236AB
Customer Reference
Detailed Description
Zener Diode 9.1 V 250 mW ±5% Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
250 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 6.9 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-236AB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,991
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.13000£0.13
10£0.07700£0.77
100£0.04730£4.73
500£0.03438£17.19
1,000£0.03017£30.17
2,000£0.02662£53.24
5,000£0.02275£113.75
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£0.13000
Unit Price with VAT:£0.15600