
BZX8450-C9V1VL | |
|---|---|
DigiKey Part Number | 1727-BZX8450-C9V1VLTR-ND - Tape & Reel (TR) 1727-BZX8450-C9V1VLCT-ND - Cut Tape (CT) 1727-BZX8450-C9V1VLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX8450-C9V1VL |
Description | DIODE ZENER 9.1V 250MW TO236AB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 6.9 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | £0.01664 | £665.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.07700 | £0.77 |
| 100 | £0.04730 | £4.73 |
| 500 | £0.03438 | £17.19 |
| 1,000 | £0.03017 | £30.17 |
| 2,000 | £0.02662 | £53.24 |
| 5,000 | £0.02275 | £113.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.14000 | £0.14 |
| 10 | £0.09800 | £0.98 |
| 100 | £0.04300 | £4.30 |
| 500 | £0.03408 | £17.04 |
| 1,000 | £0.02519 | £25.19 |
| 2,000 | £0.02446 | £48.92 |
| 5,000 | £0.02324 | £116.20 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

