Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX8450-C4V3R | |
|---|---|
DigiKey Part Number | 1727-BZX8450-C4V3RTR-ND - Tape & Reel (TR) 1727-BZX8450-C4V3RCT-ND - Cut Tape (CT) 1727-BZX8450-C4V3RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX8450-C4V3R |
Description | DIODE ZENER 4.3V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 4 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39,000 | £0.01669 | £650.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.14000 | £0.14 |
| 10 | £0.09800 | £0.98 |
| 100 | £0.04300 | £4.30 |
| 500 | £0.03558 | £17.79 |
| 1,000 | £0.02964 | £29.64 |
| Unit Price without VAT: | £0.14000 |
|---|---|
| Unit Price with VAT: | £0.16800 |


