Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX8450-C3V9R | |
|---|---|
DigiKey Part Number | 1727-BZX8450-C3V9RTR-ND - Tape & Reel (TR) 1727-BZX8450-C3V9RCT-ND - Cut Tape (CT) 1727-BZX8450-C3V9RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX8450-C3V9R |
Description | DIODE ZENER 3.9V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 95 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 2 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 250 mW | Supplier Device Package TO-236AB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX8450-B3V9-QR | Nexperia USA Inc. | 0 | 1727-BZX8450-B3V9-QRTR-ND | £0.00000 | Parametric Equivalent |
| BZX8450-B3V9R | Nexperia USA Inc. | 0 | 1727-BZX8450-B3V9RTR-ND | £0.00000 | Parametric Equivalent |
| BZX8450-C3V9VL | Nexperia USA Inc. | 0 | 1727-BZX8450-C3V9VLTR-ND | £0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.08000 | £0.08 |
| Unit Price without VAT: | £0.08000 |
|---|---|
| Unit Price with VAT: | £0.09600 |


