Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX8450-C13R | |
|---|---|
DigiKey Part Number | 1727-BZX8450-C13RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX8450-C13R |
Description | DIODE ZENER 13V 250MW TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 9.8 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 250 mW | Supplier Device Package TO-236AB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84-B13-QR | Nexperia USA Inc. | 0 | 1727-BZX84-B13-QRTR-ND | £0.02408 | Parametric Equivalent |
| BZX84-B13-QVL | Nexperia USA Inc. | 0 | 1727-BZX84-B13-QVLTR-ND | £0.01975 | Parametric Equivalent |
| BZX84-C13-QR | Nexperia USA Inc. | 0 | 1727-BZX84-C13-QRTR-ND | £0.01902 | Parametric Equivalent |
| BZX84-C13-QVL | Nexperia USA Inc. | 0 | 1727-BZX84-C13-QVLTR-ND | £0.01549 | Parametric Equivalent |
| BZX8450-B13-QR | Nexperia USA Inc. | 0 | 1727-BZX8450-B13-QRTR-ND | £0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36,000 | £0.01872 | £673.92 |
| Unit Price without VAT: | £0.01872 |
|---|---|
| Unit Price with VAT: | £0.02246 |





