Similar
Similar
Similar

BZX84-C13-QVL | |
|---|---|
DigiKey Part Number | 1727-BZX84-C13-QVLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84-C13-QVL |
Description | DIODE ZENER 13.25V 250MW TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13.25 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 250 mW | Supplier Device Package TO-236AB |
Impedance (Max) (Zzt) 30 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C13 RFG | Taiwan Semiconductor Corporation | 6,000 | 1801-BZX84C13RFGCT-ND | £0.19000 | Similar |
| BZX84C13LT1G | onsemi | 67,990 | BZX84C13LT1GOSCT-ND | £0.12000 | Similar |
| SZBZX84C13LT3G | onsemi | 18,493 | 488-SZBZX84C13LT3GCT-ND | £0.13000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01549 | £154.90 |
| 20,000 | £0.01389 | £277.80 |
| 30,000 | £0.01308 | £392.40 |
| 50,000 | £0.01216 | £608.00 |
| 70,000 | £0.01161 | £812.70 |
| 100,000 | £0.01108 | £1,108.00 |
| Unit Price without VAT: | £0.01549 |
|---|---|
| Unit Price with VAT: | £0.01859 |



