Direct
Similar
Similar

BZX84-C27-QR | |
|---|---|
DigiKey Part Number | 1727-BZX84-C27-QRTR-ND - Tape & Reel (TR) 1727-BZX84-C27-QRCT-ND - Cut Tape (CT) 1727-BZX84-C27-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-C27-QR |
Description | DIODE ZENER 27V 250MW TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 18.9 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.06400 | £0.64 |
| 100 | £0.03980 | £3.98 |
| 500 | £0.02872 | £14.36 |
| 1,000 | £0.02513 | £25.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.02054 | £61.62 |
| 6,000 | £0.01821 | £109.26 |
| 9,000 | £0.01702 | £153.18 |
| 15,000 | £0.01569 | £235.35 |
| 21,000 | £0.01489 | £312.69 |
| 30,000 | £0.01412 | £423.60 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |




