BZX84-B62,215 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 5,851
Unit Price: £0.14000
Datasheet
Zener Diode 62 V 250 mW ±2% Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84-B62,215

DigiKey Part Number
1727-2125-2-ND - Tape & Reel (TR)
1727-2125-1-ND - Cut Tape (CT)
1727-2125-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84-B62,215
Description
DIODE ZENER 62V 250MW TO236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Zener Diode 62 V 250 mW ±2% Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BZX84-B62,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
250 mW
Impedance (Max) (Zzt)
215 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 43.4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.11000£0.11
10£0.07000£0.70
100£0.04310£4.31
500£0.03116£15.58
1,000£0.02730£27.30
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.02234£67.02
6,000£0.01984£119.04
9,000£0.01856£167.04
15,000£0.01712£256.80
21,000£0.01627£341.67
30,000£0.01544£463.20
Manufacturers Standard Package
Unit Price without VAT:£0.11000
Unit Price with VAT:£0.13200