62 V Single Zener Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,402 In Stock | 1 : £0.11000 Cut Tape (CT) 5,000 : £0.04895 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | 62 V | ±5% | 1.3 W | 125 Ohms | 5 µA @ 47.1 V | 1.2 V @ 200 mA | 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | DO-204AL, DO-41, Axial | DO-204AL (DO-41) | ||
13,284 In Stock | 1 : £0.11000 Cut Tape (CT) 3,000 : £0.02534 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 62 V | ±5% | 500 mW | 185 Ohms | 100 nA @ 47 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | |||
6,100 In Stock 3,000 Factory | 1 : £0.26000 Bulk | - | Bulk | Active | 62 V | ±5% | 5 W | 42 Ohms | 500 nA @ 47.1 V | 1.2 V @ 1 A | -65°C ~ 200°C | - | - | Through Hole | T-18, Axial | Axial | ||
5,119 In Stock | 1 : £0.27000 Cut Tape (CT) 2,500 : £0.07206 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 62 V | ±5% | 3 W | 100 Ohms | 1 µA @ 47.1 V | 1.5 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AA, SMB | SMB | ||
137,727 In Stock | 1 : £0.29000 Cut Tape (CT) 3,000 : £0.09503 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 62 V | ±5% | 500 mW | 185 Ohms | 100 nA @ 47 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
14,457 In Stock | 1 : £0.32000 Cut Tape (CT) 7,500 : £0.07528 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 62 V | ±5% | 3 W | 100 Ohms | 1 µA @ 47.1 V | 1.5 V @ 200 mA | -55°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | ||
9,127 In Stock | 1 : £0.43000 Cut Tape (CT) 1,500 : £0.15629 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 62 V | ±6.45% | 1.25 W | 80 Ohms | 1 µA @ 47 V | 1.2 V @ 500 mA | 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
22,270 In Stock | 1 : £0.53000 Cut Tape (CT) 5,000 : £0.22074 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 62 V | ±5% | 1.5 W | 100 Ohms | 1 µA @ 47.1 V | 1.5 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | SMA | ||
10,273 In Stock | 1 : £0.08000 Cut Tape (CT) 3,000 : £0.01109 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 62 V | ±6% | 250 mW | 215 Ohms | 50 nA @ 43.4 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | |||
3,568 In Stock | 1 : £0.08000 Cut Tape (CT) 3,000 : £0.01584 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 62 V | ±5% | 250 mW | 215 Ohms | 50 nA @ 43.4 V | 900 mV @ 10 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
2,240 In Stock | 1 : £0.08000 Cut Tape (CT) 3,000 : £0.01663 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 62 V | ±5% | 410 mW | 150 Ohms | 100 nA @ 46 V | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-123 | SOD-123 | ||
4,119 In Stock | 1 : £0.10000 Cut Tape (CT) 3,000 : £0.02059 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 62 V | ±5% | 300 mW | 215 Ohms | 50 nA @ 43.4 V | 1.1 V @ 100 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
1,680 In Stock | 1 : £0.10000 Cut Tape (CT) 3,000 : £0.01901 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 62 V | ±2% | 250 mW | 215 Ohms | 50 nA @ 43.4 V | 900 mV @ 10 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
9,491 In Stock | 1 : £0.10000 Cut Tape (CT) 2,500 : £0.03272 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 62 V | ±5% | 500 mW | 150 Ohms | 100 nA @ 47 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | SOD-80 MiniMELF | |||
7,904 In Stock | 1 : £0.10000 Cut Tape (CT) 3,000 : £0.02138 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 62 V | ±2% | 300 mW | 215 Ohms | 50 nA @ 43.4 V | 1.1 V @ 100 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
14,700 In Stock | 1 : £0.12000 Cut Tape (CT) 3,000 : £0.03633 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 62 V | ±5% | 500 mW | 185 Ohms | 100 nA @ 47 V | - | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
20,688 In Stock | 1 : £0.13000 Cut Tape (CT) 3,000 : £0.02534 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 62 V | ±5% | 300 mW | 215 Ohms | 50 nA @ 43.4 V | 1.1 V @ 100 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
19,945 In Stock | 1 : £0.13000 Cut Tape (CT) 5,000 : £0.05100 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 62 V | ±2% | 1.3 W | 125 Ohms | 500 nA @ 47 V | - | -55°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AL, DO-41, Axial | DO-204AL (DO-41) | |||
17,210 In Stock | 1 : £0.13000 Cut Tape (CT) 2,500 : £0.04146 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 62 V | ±2% | 500 mW | 150 Ohms | 100 nA @ 47 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | SOD-80 MiniMELF | |||
8,491 In Stock | 1 : £0.14000 Cut Tape (CT) 3,000 : £0.04189 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 62 V | ±2% | 500 mW | 185 Ohms | 100 nA @ 47 V | - | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
11,657 In Stock | 1 : £0.15000 Cut Tape (CT) 3,000 : £0.02534 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 62 V | ±2% | 200 mW | 202 Ohms | 45 nA @ 43.4 V | 1 V @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-90, SOD-323F | SOD-323F | ||
1,738 In Stock | 1 : £0.16000 Cut Tape (CT) 5,000 : £0.03643 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 62 V | ±5% | 1.3 W | 125 Ohms | 500 nA @ 47 V | - | -55°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AL, DO-41, Axial | DO-204AL (DO-41) | |||
1,600 In Stock | 1 : £0.17000 Cut Tape (CT) 5,000 : £0.02930 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 62 V | ±5% | 1.3 W | 175 Ohms | 50 nA @ 43 V | 1 V @ 50 mA | -65°C ~ 200°C | - | - | Through Hole | DO-204AL, DO-41, Axial | DO-41 | ||
24,666 In Stock | 1 : £0.17000 Cut Tape (CT) 10,000 : £0.01980 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 62 V | ±5% | 500 mW | 150 Ohms | 100 nA @ 47 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | |||
22,478 In Stock | 1 : £0.17000 Cut Tape (CT) 5,000 : £0.04968 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 62 V | ±5% | 1.3 W | 125 Ohms | 5 µA @ 47.1 V | 1.2 V @ 200 mA | 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | DO-204AL, DO-41, Axial | DO-204AL (DO-41) |