Similar

BZX84-B62,215 | |
|---|---|
DigiKey Part Number | 1727-2125-2-ND - Tape & Reel (TR) 1727-2125-1-ND - Cut Tape (CT) 1727-2125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-B62,215 |
Description | DIODE ZENER 62V 250MW TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 250 mW ±2% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZX84-B62,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 215 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 43.4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.11000 | £0.11 |
| 10 | £0.07000 | £0.70 |
| 100 | £0.04310 | £4.31 |
| 500 | £0.03116 | £15.58 |
| 1,000 | £0.02730 | £27.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.02234 | £67.02 |
| 6,000 | £0.01984 | £119.04 |
| 9,000 | £0.01856 | £167.04 |
| 15,000 | £0.01712 | £256.80 |
| 21,000 | £0.01627 | £341.67 |
| 30,000 | £0.01544 | £463.20 |
| Unit Price without VAT: | £0.11000 |
|---|---|
| Unit Price with VAT: | £0.13200 |


