Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX84-B36-QR | |
|---|---|
DigiKey Part Number | 1727-BZX84-B36-QRTR-ND - Tape & Reel (TR) 1727-BZX84-B36-QRCT-ND - Cut Tape (CT) 1727-BZX84-B36-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-B36-QR |
Description | DIODE ZENER 36V 250MW TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 250 mW ±2% Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 25.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.08100 | £0.81 |
| 100 | £0.04970 | £4.97 |
| 500 | £0.03608 | £18.04 |
| 1,000 | £0.03166 | £31.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.02600 | £78.00 |
| 6,000 | £0.02314 | £138.84 |
| 9,000 | £0.02168 | £195.12 |
| 15,000 | £0.02004 | £300.60 |
| 21,000 | £0.01907 | £400.47 |
| 30,000 | £0.01812 | £543.60 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |





