Zener Diode 68 V 400 mW ±5% Through Hole ALF2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX79-C68,113

DigiKey Part Number
1727-1542-2-ND - Tape & Reel (TR)
1727-1542-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZX79-C68,113
Description
DIODE ZENER 68V 400MW ALF2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 68 V 400 mW ±5% Through Hole ALF2
Datasheet
 Datasheet
EDA/CAD Models
BZX79-C68,113 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
400 mW
Impedance (Max) (Zzt)
240 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 47.6 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
ALF2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,560
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.11000£0.11
10£0.06600£0.66
100£0.04050£4.05
500£0.02932£14.66
1,000£0.02565£25.65
2,000£0.02255£45.10
5,000£0.01918£95.90
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.01709£170.90
20,000£0.01533£306.60
30,000£0.01443£432.90
50,000£0.01342£671.00
70,000£0.01283£898.10
100,000£0.01224£1,224.00
Manufacturers Standard Package
Unit Price without VAT:£0.11000
Unit Price with VAT:£0.13200