
BZX58550-C2V7X | |
|---|---|
DigiKey Part Number | 1727-BZX58550-C2V7XTR-ND - Tape & Reel (TR) 1727-BZX58550-C2V7XCT-ND - Cut Tape (CT) 1727-BZX58550-C2V7XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX58550-C2V7X |
Description | DIODE ZENER 2.7V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 1 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-523 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM5Z4682T5G | onsemi | 0 | 488-MM5Z4682T5GCT-ND | £0.20000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.20000 | £0.20 |
| 10 | £0.12400 | £1.24 |
| 100 | £0.07740 | £7.74 |
| 500 | £0.05692 | £28.46 |
| 1,000 | £0.05030 | £50.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.04186 | £125.58 |
| 6,000 | £0.03760 | £225.60 |
| 9,000 | £0.03542 | £318.78 |
| Unit Price without VAT: | £0.20000 |
|---|---|
| Unit Price with VAT: | £0.24000 |

