BZX585-B36-QX is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 188
Unit Price: £0.16000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: £0.04298
Datasheet
Zener Diode 36 V 300 mW ±2% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX585-B36-QX

DigiKey Part Number
1727-BZX585-B36-QXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX585-B36-QX
Description
DIODE ZENER 36V 300MW SOD523
Customer Reference
Detailed Description
Zener Diode 36 V 300 mW ±2% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
300 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 25.2 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes