Parametric Equivalent

BZV90-C47,115 | |
|---|---|
DigiKey Part Number | 1727-5580-2-ND - Tape & Reel (TR) 1727-5580-1-ND - Cut Tape (CT) 1727-5580-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV90-C47,115 |
Description | DIODE ZENER 47V 1.5W SOT223 |
Customer Reference | |
Detailed Description | Zener Diode 47 V 1.5 W ±5% Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | BZV90-C47,115 Models |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 50 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q100 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1.5 W | Supplier Device Package SOT-223 |
Impedance (Max) (Zzt) 170 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 32.9 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZV90-C47,115 | Rochester Electronics, LLC | 24,500 | 2156-BZV90-C47,115-1727-ND | £0.40755 | Parametric Equivalent |


