
BZV90-C20,115 | |
|---|---|
DigiKey Part Number | 1727-5566-2-ND - Tape & Reel (TR) 1727-5566-1-ND - Cut Tape (CT) 1727-5566-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV90-C20,115 |
Description | DIODE ZENER 20V 1.5W SOT223 |
Customer Reference | |
Detailed Description | Zener Diode 20 V 1.5 W ±5% Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | BZV90-C20,115 Models |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 50 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q100 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1.5 W | Supplier Device Package SOT-223 |
Impedance (Max) (Zzt) 55 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 14 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.64000 | £0.64 |
| 10 | £0.40200 | £4.02 |
| 100 | £0.26030 | £26.03 |
| 500 | £0.19948 | £99.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.17988 | £179.88 |
| 2,000 | £0.16337 | £326.74 |
| 3,000 | £0.15496 | £464.88 |
| 5,000 | £0.15097 | £754.85 |
| Unit Price without VAT: | £0.64000 |
|---|---|
| Unit Price with VAT: | £0.76800 |

