Zener Diode 20 V 1.3 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZV85-C20,113

DigiKey Part Number
1727-7469-2-ND - Tape & Reel (TR)
1727-7469-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZV85-C20,113
Description
DIODE ZENER 20V 1.3W DO41
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 20 V 1.3 W ±5% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.3 W
Impedance (Max) (Zzt)
24 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 14 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 50 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-41
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.03794£189.70
10,000£0.03424£342.40
15,000£0.03235£485.25
25,000£0.03023£755.75
35,000£0.02898£1,014.30
50,000£0.02776£1,388.00
125,000£0.02507£3,133.75
250,000£0.02362£5,905.00
Manufacturers Standard Package
Unit Price without VAT:£0.03794
Unit Price with VAT:£0.04553