
BZV55-B75,115 | |
|---|---|
DigiKey Part Number | 1727-BZV55-B75,115TR-ND - Tape & Reel (TR) 1727-BZV55-B75,115CT-ND - Cut Tape (CT) 1727-BZV55-B75,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV55-B75,115 |
Description | DIODE ZENER 75V 500MW LLDS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 500 mW ±2% Surface Mount LLDS; MiniMelf |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 52.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package LLDS; MiniMelf |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 255 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.09500 | £0.95 |
| 100 | £0.05850 | £5.85 |
| 500 | £0.04260 | £21.30 |
| 1,000 | £0.03745 | £37.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.03185 | £79.63 |
| 5,000 | £0.02838 | £141.90 |
| 7,500 | £0.02661 | £199.58 |
| 12,500 | £0.02461 | £307.62 |
| 17,500 | £0.02343 | £410.02 |
| 25,000 | £0.02228 | £557.00 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

