


BZV49-C36,115 | |
|---|---|
DigiKey Part Number | 1727-5544-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZV49-C36,115 |
Description | DIODE ZENER 36V 1W SOT89 |
Customer Reference | |
Detailed Description | Zener Diode 36 V 1 W ±5% Surface Mount SOT-89 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 50 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q100 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package SOT-89 |
Impedance (Max) (Zzt) 90 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 25.2 V |

