


BZV49-C2V7,115 | |
|---|---|
DigiKey Part Number | 1727-5541-2-ND - Tape & Reel (TR) 1727-5541-1-ND - Cut Tape (CT) 1727-5541-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV49-C2V7,115 |
Description | DIODE ZENER 2.7V 1W SOT89 |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 1 W ±5% Surface Mount SOT-89 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 50 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package SOT-89 |
Impedance (Max) (Zzt) 100 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 20 µA @ 1 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.72000 | £0.72 |
| 10 | £0.44700 | £4.47 |
| 100 | £0.29020 | £29.02 |
| 500 | £0.22264 | £111.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.20087 | £200.87 |
| 2,000 | £0.18255 | £365.10 |
| 3,000 | £0.17321 | £519.63 |
| 5,000 | £0.16271 | £813.55 |
| 7,000 | £0.15649 | £1,095.43 |
| 10,000 | £0.15044 | £1,504.40 |
| Unit Price without VAT: | £0.72000 |
|---|---|
| Unit Price with VAT: | £0.86400 |

